SAM 1-Piece Extension Pole Multitool Accessory for use with Jack
- RS Stock No.:
- 282-9665
- Mfr. Part No.:
- CRH-RA45
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.24
(exc. VAT)
€33.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.24 |
*price indicative
- RS Stock No.:
- 282-9665
- Mfr. Part No.:
- CRH-RA45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Extension Pole | |
| Product Type | Multitool Accessory | |
| For Use With | Jack | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Extension Pole | ||
Product Type Multitool Accessory | ||
For Use With Jack | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Extension is a 45 mm extension for jack CRH215NB.
1.21 kg weight
45 mm high
Related links
- SAM 1-Piece Extension Pole Multitool Accessory for use with Jack
- SAM 1-Piece Multitool Accessory for use with Different Grinder Models
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece 1-Piece Mandrel Multitool Accessory for use with Seal Cutter
- SAM 1-Piece Multitool Accessory for use with For Grinding Application
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-17 to NJ-19
- SAM 1-Piece 1-Piece Lug Cleaner Multitool Accessory for use with Fitted with steel blades and a steel-wire cleaning
- SAM 1-Piece Hand Tool Multitool Accessory for use with SAM Batiment Mason's Chisels
