Never Let Go Rotary Tool Multitool Accessory for use with Pens and Allen Keys, Screwdrivers

Subtotal (1 unit)*

€14.94

(exc. VAT)

€18.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.94

*price indicative

RS Stock No.:
284-8496
Mfr. Part No.:
101670
Manufacturer:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Product Type

Multitool Accessory

Sub Type

Rotary Tool

For Use With

Pens and Allen Keys, Screwdrivers

Standards/Approvals

DIN 2245, DIN EN ISO 9001:2008

RoHS Status: Exempt

COO (Country of Origin):
GB
The Never Let Go Spin Tether is the ideal solution for creating a secure tether point on a rotating, parallel shafted tool such as screwdrivers or Allen keys. It can be retro fitted without the need for any additional tools to any tool with a shaft from 3.9 to 9mm, this one size fits all. Simply fitted and tightened by hand, the patented device non metallic content also allows the tethering of tools for use in metal sensitive and non conductive areas.

Tangle free solution that allows for full rotation

Non invasive and retrofittable tether point

Universal fit for tools with parallel shafts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy