Dremel 1-Piece Abrasive Brush Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 890-3351
- Distrelec Article No.:
- 180-63-473
- Mfr. Part No.:
- 2615S472JA
- Manufacturer:
- Dremel
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 890-3351
- Distrelec Article No.:
- 180-63-473
- Mfr. Part No.:
- 2615S472JA
- Manufacturer:
- Dremel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Sub Type | Abrasive Brush | |
| Product Type | Multitool Accessory | |
| For Use With | Dremel Tools | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Sub Type Abrasive Brush | ||
Product Type Multitool Accessory | ||
For Use With Dremel Tools | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Dremel Multitool Accessory, 15000 RPM - 2615S472JA
This multitool accessory by Dremel is designed to provide high-speed performance with a speed of 15000 rpm. The abrasive disc is suitable for use with Dremel rotary tools, offering versatility and precision in various applications.
Features & Benefits
• High-speed performance with a 15000 rpm speed
• Abrasive disc design for efficient material removal
• Compatible with Dremel rotary tools
• Versatile multitool accessory for a range of applications
• Precision engineering for optimal performance
Applications
• Ideal for material removal in woodworking projects
• Recommended for sanding and smoothing surfaces in DIY projects
• Suitable for polishing metal surfaces with precision
• Essential for detail work and intricate designs in crafting projects
Can it be used with other brands of rotary tools?
Yes, this multitool accessory is compatible with various rotary tools, but works best with Dremel tools.
Will it provide a smooth finish on different materials?
The abrasive disc design ensures a smooth finish on wood, metal, and other materials with precision.
Is it easy to install and use?
Yes, this multitool accessory is easy to install and use with Dremel rotary tools, making it convenient for all skill levels.
Related links
- Dremel 1-Piece Abrasive Wheel for use with Dremel Tools
- Dremel 1-Piece Multitool Accessory for use with Dremel Tools
- Bosch 1-Piece Abrasive Wheel Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Carbon Brush Multitool Accessory for use with Dremel Tools
- Dremel 1-Piece Engraving Bit for use with Dremel Tools
- Dremel 1-Piece Grout Removal Bit Multitool Accessory
- Dremel 1-Piece Multitool Accessory for use with Dremel multi-tool
- Dremel 1-Piece Multitool Accessory for use with Rust Metal Castings
