FEIN Corded Oscillating Tool
- RS Stock No.:
- 126-743
- Mfr. Part No.:
- 72296962000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€534.55
(exc. VAT)
€657.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.55 |
*price indicative
- RS Stock No.:
- 126-743
- Mfr. Part No.:
- 72296962000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Multitool | |
| Multitool Type | Oscillating Tool | |
| Vibration Level | 2m/s² | |
| Corded/Cordless | Corded | |
| Speed | 19500rpm | |
| Standards/Approvals | No | |
| Weight | 1.45kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Multitool | ||
Multitool Type Oscillating Tool | ||
Vibration Level 2m/s² | ||
Corded/Cordless Corded | ||
Speed 19500rpm | ||
Standards/Approvals No | ||
Weight 1.45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN MM Oscillating MultiMaster tool for the automotive sector, featuring an extra flat gearbox head for working in tight spots. Designed for cutting out windows and performing car body work, it includes an anti vibration system for continuously safe
Hexagonal tool holder for optimum torque transfer
High power motor with a high copper content
Related links
- FEIN Corded Oscillating Tool
- FEIN Oscillating Tool
- FEIN Cordless Oscillating Tool, Cordless
- SAM 1820 Oscillating Tool
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
- FEIN 3-Piece Oscillating Blade Set Multitool Accessory for use with Multitools with star lock mounting
- DeWALT DCS Cordless Oscillating Tool, Cordless
