Makita DGP180Z DGP Cordless Cordless Grease Gun
- RS Stock No.:
- 866-623
- Mfr. Part No.:
- DGP180Z
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€343.00
(exc. VAT)
€421.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.00 |
*price indicative
- RS Stock No.:
- 866-623
- Mfr. Part No.:
- DGP180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Multitool Type | Cordless Grease Gun | |
| Product Type | Cordless Multi-Tool | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 449mm | |
| Noise Level | 79dBA | |
| Number of Batteries | 1 | |
| Overall Height | 245mm | |
| Series | DGP | |
| Standards/Approvals | No | |
| Overall Width | 114mm | |
| Weight | 6.1kg | |
| Contents | Grease Gun | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Multitool Type Cordless Grease Gun | ||
Product Type Cordless Multi-Tool | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 2.5m/s² | ||
Overall Length 449mm | ||
Noise Level 79dBA | ||
Number of Batteries 1 | ||
Overall Height 245mm | ||
Series DGP | ||
Standards/Approvals No | ||
Overall Width 114mm | ||
Weight 6.1kg | ||
Contents Grease Gun | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grease gun offers efficient lubrication for various applications, designed for ease of use in workshops, agriculture, and heavy machinery maintenance. Its Compact size and lightweight nature enhance operability during tasks.
Nominal battery voltage of 18 V ensures reliable performance
Delivers a maximum pressure of 690 bar for effective lubrication
Features a hose length of 1.2 metres for extended reach
Incorporates a variable speed control by trigger for precise operation
