Makita DCO181Z DC Cordless Drywall Cut Out Tool
- RS Stock No.:
- 866-811
- Mfr. Part No.:
- DCO181Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€296.38
(exc. VAT)
€364.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.38 |
*price indicative
- RS Stock No.:
- 866-811
- Mfr. Part No.:
- DCO181Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Multitool Type | Drywall Cut Out Tool | |
| Product Type | Cordless Multi-Tool | |
| Battery Voltage | 18V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 311mm | |
| Speed | 32000rpm | |
| Noise Level | 89dBA | |
| Number of Batteries | 1 | |
| Overall Height | 117mm | |
| Series | DC | |
| Standards/Approvals | No | |
| Overall Width | 79mm | |
| Weight | 1.7kg | |
| Contents | Brushess Drywall Cutter | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Multitool Type Drywall Cut Out Tool | ||
Product Type Cordless Multi-Tool | ||
Battery Voltage 18V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 311mm | ||
Speed 32000rpm | ||
Noise Level 89dBA | ||
Number of Batteries 1 | ||
Overall Height 117mm | ||
Series DC | ||
Standards/Approvals No | ||
Overall Width 79mm | ||
Weight 1.7kg | ||
Contents Brushess Drywall Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita drywall cutter is a versatile and efficient tool designed for precise cutting of holes and shapes in drywall, featuring Advanced connectivity for enhanced performance.
Nominal battery voltage of 18V ensures reliable power
Brushless motor is maintenance-free, providing longevity and efficiency
Auto-start Wireless System allows Bluetooth connectivity with compatible vacuum cleaners
LED light illuminates the workspace, enhancing visibility during use
Related links
- Makita DCO180Z DC Cordless Drywall Cut Out Tool
- Makita DSD180Z DSD Cordless Drywall Cut Out Tool
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- Makita DTR180ZK DTR Cordless Cordless Tying Tool
- Makita DTR181ZJ DTR Cordless Cordless Tying Tool
- Makita TR001GZ TR00 Cordless Cordless Tying Tool
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
