DeWALT DCS356N 18V XR Cordless Multi-Cutter
- RS Stock No.:
- 192-9437
- Mfr. Part No.:
- DCS356N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€228.35
(exc. VAT)
€280.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.35 |
*price indicative
- RS Stock No.:
- 192-9437
- Mfr. Part No.:
- DCS356N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multi-Cutter | |
| Multitool Type | Multi-Cutter | |
| Handle Type | Right Angle, In-Line | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 310mm | |
| Weight | 1.1kg | |
| Standards/Approvals | No | |
| Series | 18V XR | |
| Contents | 31 x 43 mm Wood With Nails Blade, Sanding Pad, 31 x 43 mm Fast Cut Wood Blade, Assorted Sandpaper Sheets, Universal Blade Adaptor | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multi-Cutter | ||
Multitool Type Multi-Cutter | ||
Handle Type Right Angle, In-Line | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 310mm | ||
Weight 1.1kg | ||
Standards/Approvals No | ||
Series 18V XR | ||
Contents 31 x 43 mm Wood With Nails Blade, Sanding Pad, 31 x 43 mm Fast Cut Wood Blade, Assorted Sandpaper Sheets, Universal Blade Adaptor | ||
- COO (Country of Origin):
- CN
The DEWALT 18V XR brushless oscillating 3 speed tool – bare unit has been upgraded with lower vibration and 3 stage speed control. The 3 speed control switch located on the base of the tool allows the user to cap the top speed and have enhanced control in applications such as plunge cutting, sanding and when performing precise jobs. Other features include full variable speed on the trigger from 0 rpm, quick release tool free accessory change, a LED light on the front of the tool and an Airlock compatible dust port attachment.
3 Stage speed control enables no need to feather the trigger for the ideal speed
Dual-grip variable speed trigger + 3 stage speed control
DEWALT Brushless motor delivers up to 57% more run time over brushed motors
Lower vibration versus previous model DCS355 (12.4m/s² v 16.1m/s²)
Universal accessory adaptor for use with most oscillating tool accessory brands
30 pc Accessory set to support a range of cutting and sanding applications
Bright LED light illuminates dark work surfaces for accurate cutting
Related links
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- DeWALT DCS353N 12V XR Cordless Multi-Cutter
- DeWALT 18V XR Cordless 135 mm 1.6 kW 45 °
- DeWALT 18V XR Cordless 135 mm 45 °
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- DeWALT 18V XR Cordless 25 mm 400 W 45 °
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- DeWALT DCS356NT DCS356NT-XJ Cordless Multi-Cutter, Cordless
