Dremel DREMEL 3000-15 Corded Rotary Tool, Euro Plug
- RS Stock No.:
- 283-5754
- Distrelec Article No.:
- 110-88-601
- Mfr. Part No.:
- DREMEL 3000-15
- Manufacturer:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5754
- Distrelec Article No.:
- 110-88-601
- Mfr. Part No.:
- DREMEL 3000-15
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Multitool Type | Rotary Tool | |
| Product Type | Multitool | |
| Plug Type | Euro Plug | |
| Corded/Cordless | Corded | |
| Power Rating | 130W | |
| Model Number | DREMEL 3000-15 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Multitool Type Rotary Tool | ||
Product Type Multitool | ||
Plug Type Euro Plug | ||
Corded/Cordless Corded | ||
Power Rating 130W | ||
Model Number DREMEL 3000-15 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The versatile and reliable rotary tool designed for precision tasks. With its compact design and powerful motor, it is perfect for DIY enthusiasts and professionals alike. This tool offers high performance in a compact package, making it ideal for a wide range of applications.
Ideal for cutting, sanding, grinding, polishing, and carving
Variable speed control for optimal precision in different tasks
Easy accessory changes with the EZ Twist nose cap
Comfortable grip for extended use without fatigue
Durable construction for long-lasting performance
Related links
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G - British 3-Pin
- SAM 720967003 Corded Rotary Tool
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G
- RS PRO Corded Rotary Tool Type G - British 3-pin
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
- Dremel F0133200JA Corded 3200 Small Rotary Tool, Type G - British 3-Pin
- Dremel 7760-15 Dremel Lite Cordless Rotary Tool, Type G
