Bosch 14 mm Cordless Stapler

Subtotal (1 unit)*

€411.62

(exc. VAT)

€506.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.62

*price indicative

RS Stock No.:
870-745
Mfr. Part No.:
0.601.482.801
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Stapler

Staple Leg Length

14mm

Corded/Cordless

Cordless

Battery Voltage

18V

Staple Capacity

100

Pin Capacity

110

Overall Length

444mm

Nail Diameter

600μm

Nail Length

35mm

Nail Head Style

Narrow Crown Staple

Overall Height

151mm

Weight

1.8kg

Standards/Approvals

No

Overall Width

360mm

Contents

Belt Hook

COO (Country of Origin):
TW
The Bosch Cordless stapler is designed for efficient stapling in various professional settings, combining power and precision for trade and industry use.

Fast work progress thanks to Bosch's 18V brushless motor

Minimises fatigue with a counterbalance system that reduces Recoil

Ensures precision work through reliable depth adjustment

Maintains consistent distance to the workpiece with a large parallel contact surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy