RS PRO 25 mm Corded Nail Gun 230V

Subtotal (1 unit)*

€112.91

(exc. VAT)

€138.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.91

*price indicative

RS Stock No.:
134-0388
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Staple Leg Length

25mm

Product Type

Nail Gun

Corded/Cordless

Corded

Handle Type

D-Handle

Voltage

230V

Standards/Approvals

CE

Contents

Nails, Staples, Convertor

RS PRO 25 mm Nail Gun


Drive staples and nails into wood panels, carpets and upholstery easily with this RS PRO Europlug nail gun. When you press its trigger, the nails or staples fire from the barrel, giving you precise control.

You'll find the tool lightweight enough for overhead applications and simple to operate with one hand so you can adjust the target material while firing. Its handle has a soft grip, ergonomically designed to give you a firm hold while applying and reduce impact fatigue on your hand.

Easily load the gun with the magazine at the front, leaving plenty of room for many staples or nails. It comes with a 3-pin adaptor for use in the British Isles and its two-pronged Type C plug is used in most European countries, providing international versatility of use.

Features and Benefits


• Type C – Europlug

• Type G – British 3-pin plug type

• Staple leg length of 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy