DeWALT 57 mm Cordless Nail Gun, Type C

Subtotal (1 unit)*

€1,207.64

(exc. VAT)

€1,485.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,207.64

*price indicative

RS Stock No.:
274-3056
Mfr. Part No.:
DCN890P2-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail Gun

Staple Leg Length

57mm

Corded/Cordless

Cordless

Battery Voltage

18V

Staple Capacity

30

Plug Type

Type C

Pin Capacity

30

Nail Length

63mm

Nail Diameter

1.8mm

Standards/Approvals

No

Overall Width

96mm

Overall Height

320mm

Weight

2.6kg

Battery Capacity

5Ah

RoHS Status: Exempt

COO (Country of Origin):
CZ
The DeWALT Concrete or steel nailer where the single shot mode allows you to fix precisely and the burst mode allows you to fasten up to 2 nails per second. It has brushless motor which offers incomparable autonomy.

480 shots per battery charge

3 speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy