DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- RS Stock No.:
- 216-052
- Mfr. Part No.:
- DNBT1825GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.64 | €0.005 |
*price indicative
- RS Stock No.:
- 216-052
- Mfr. Part No.:
- DNBT1825GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 25mm | |
| Diameter | 1.25mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 25mm | ||
Diameter 1.25mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) are perfect for various woodworking applications. With a galvanised or stainless steel finish, these nails are durable and reliable for use with compatible nail guns.
Box Quantity of 5000 nails ensures long-lasting supply
Galvanised or stainless steel surface finish for durability
Compatible with DPN1850, DPN1850PP, DCN680 nail guns for versatile use
1.25 mm diameter for precise and accurate nailing
Related links
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- Rapid Galvanised Galvanised Steel Nail; 25 mm x
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Steel Nail; 25 mm x 2.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
