Stanley Galvanised Galvanised Steel Nails; 15mm x 0.14kg Bag
- RS Stock No.:
- 555-767
- Mfr. Part No.:
- 0-SWK-BN0625
- Manufacturer:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 555-767
- Mfr. Part No.:
- 0-SWK-BN0625
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Nail Type | Brad Nails | |
| Shank | Smooth | |
| Finish | Galvanised | |
| Length | 15mm | |
| Material | Galvanised Steel | |
| Bag Weight | 0.14kg | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Nail Type Brad Nails | ||
Shank Smooth | ||
Finish Galvanised | ||
Length 15mm | ||
Material Galvanised Steel | ||
Bag Weight 0.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 5mm 18g J Type Brad Nails with 1000 Pack are designed to fit most 18-gauge brad nailers, making them a reliable choice for your nailing needs. The eColour coded packaging ensures easy identification of compatible STANLEY tackers, streamlining your selection process. With a pack of 1000 nails, youll have plenty of supplies for a variety of tasks, including woodworking, cabinetry, and other general nailing applications.
Galvanised for corrosion resistance
Related links
- Stanley Nail; 15 mm x
- Stanley Nail; 12 mm x
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- RS PRO Galvanised Nail; 13 mm x 3 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 150 mm x 6 mm; 500 g Bag
- Rapid Galvanised Galvanised Steel Nail; 25 mm x
- RS PRO Galvanised Nails; 40mm x 3mm; 500g Bag
- RS PRO Galvanised Nails; 40mm x 2.65mm; 500g Bag
