Stock information currently inaccessible
- RS Stock No.:
- 170-1647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Oval Brad Head | |
| Finish | Galvanised | |
| Length | 40mm | |
| Diameter | 3mm | |
| Bag Weight | 500g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Oval Brad Head | ||
Finish Galvanised | ||
Length 40mm | ||
Diameter 3mm | ||
Bag Weight 500g | ||
- COO (Country of Origin):
- CN
The RS PRO 40mm galvanized extra large clout nail has extra large head and is used on non rigid roofing felt smooth or grit surfaces. It comes in a pack of 500g bag.
3mm diameter
RoHS compliant
RS pro approved
3 years warranty
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Galvanised Nails; 40mm x 2.65mm; 500g Bag
- RS PRO Bright Nails; 50mm x 3mm; 500g Bag
- RS PRO Bright Nails; 40mm x 2.36mm; 500g Bag
- DeWALT Zinc Plated Steel Round Nails; 40mm x 6mm;
- RS PRO Galvanised Round Nails; 65mm x 2.65mm; 500g Bag
- RS PRO Galvanised Steel Piano with a Knuckle Pin, 900 mm x 40mm x 1.2 mm
- RS PRO Galvanised Nail; 50 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Nails; 30mm x 1.6mm; 500g Bag
