RS PRO Galvanised Nail; 30 mm x 3 mm; 500 g Bag

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-1646
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nail

Nail Type

Brad Nails

Finish

Galvanised

Length

30mm

Diameter

3mm

Head Type

Brad

Bag Weight

500g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO 30mm galvanized extra large clout nail has extra large head and is used on non rigid roofing felt smooth or grit surfaces. It comes in a pack of 500g bag.

3mm diameter

RoHS compliant

RS pro approved

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy