RS PRO Galvanised Netting Staples; 20 mm x 2 mm; 500 g Bag

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1658
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nail Type

Staple

Product Type

Netting Staples

Finish

Galvanised

Length

20mm

Diameter

2mm

Bag Weight

500g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO 20mm galvanized netting staples has pointed ends and is often used to fix wire fencing & netting to wooden posts. It comes in a pack of 500g bag.

2mm diameter

RoHS compliant

RS pro approved

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy