Stanley Nail; 12 mm x

Subtotal (1 kit)*

€4.71

(exc. VAT)

€5.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€4.71

*price indicative

RS Stock No.:
279-2218
Mfr. Part No.:
1-SWK-BN050T
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Nail Type

Brad Nails

Product Type

Nail

Length

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Brad Nails of J Type fits Stanley TR200 series, TRE500 series.

Package quantity 1000

Related links