Avery White Acetate Fabric Name Badge 240 Labels
- RS Stock No.:
- 778-408
- Mfr. Part No.:
- L4782-20
- Manufacturer:
- Avery
Subtotal (1 box of 240 units)*
€56.56
(exc. VAT)
€69.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.56 | €0.236 |
*price indicative
- RS Stock No.:
- 778-408
- Mfr. Part No.:
- L4782-20
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | White | |
| Material | Acetate Fabric | |
| Length | 88mm | |
| Width | 48mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Contents | 240 Labels | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour White | ||
Material Acetate Fabric | ||
Length 88mm | ||
Width 48mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Contents 240 Labels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Name Badges provide a premium identification solution for high-profile conferences and corporate meetings. These white silk acetate labels deliver a sophisticated fabric-like appearance while ensuring secure attachment and residue-free removal from most textiles.
Two hundred and forty badges
PVC-free acetate silk material
Laser printer optimized
Easy distribution backing perforations
Removable garment-safe adhesive
Related links
- Avery White Acetate Fabric Name Badge 240 Labels
- Avery White Acetate Fabric Name Badge 200 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
- Avery White Acetate Fabric Name Badge 20 Sheets
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
