Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Magnets & Magnetic Strips
Neodymium Magnets
Eclipse Neodymium Magnet 40kg, Length 65mm, Width 36mm
RS Stock No.:
192-5406
Mfr. Part No.:
E1072/NEO
Manufacturer:
Eclipse
View this category
In stock for delivery within 2 working days
Add to Basket
Pair(s)
Add to basket
Real time stock check
Add to a parts list
Price 1 Pair
€43.98
(exc. VAT)
€54.10
(inc. VAT)
Pair(s)
Per Pair
1 +
€43.98
RS Stock No.:
192-5406
Mfr. Part No.:
E1072/NEO
Manufacturer:
Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet E1070/NEO/B/RS
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Turns freely 360˚c around the magnet base and swing 180˚c
Great for hanging various items in a desired direction without the need for nails or screws
Attribute
Value
Magnet Type
Shallow Pot
Width/Diameter
36mm
Pull Force
40kg
Thickness
15mm
Attachment Type
Hook
Length
65mm