Eclipse Neodymium Magnet 13.5kg, Length 25mm, Width 20mm
- RS Stock No.:
- 917-5627
- Mfr. Part No.:
- E745NEO
- Manufacturer:
- Eclipse
Bulk discount available
Subtotal (1 bag of 2 units)**
€21.17
(exc. VAT)
€26.04
(inc. VAT)
49 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €21.17 | €10.585 |
5 - 9 | €20.11 | €10.055 |
10 - 19 | €19.04 | €9.52 |
20 + | €17.76 | €8.88 |
**price indicative
- RS Stock No.:
- 917-5627
- Mfr. Part No.:
- E745NEO
- Manufacturer:
- Eclipse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eclipse | |
Magnet Type | Pot | |
Width/Diameter | 20mm | |
Pull Force | 13.5kg | |
Thread Size | M6 | |
Attachment Type | Threaded Hole | |
Length | 25mm | |
Select all | ||
---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Width/Diameter 20mm | ||
Pull Force 13.5kg | ||
Thread Size M6 | ||
Attachment Type Threaded Hole | ||
Length 25mm | ||
Related links
- Eclipse Neodymium Magnet 28kg Width 20mm
- Eclipse Neodymium Magnet 25kg Width 25.4mm
- Eclipse Neodymium Magnet 4.9kg Width 10mm
- Eclipse Neodymium Magnet 4.7kg Width 10mm
- Eclipse Neodymium Magnet 200N Width 25mm
- Eclipse Neodymium Magnet 9kg, Width 20mm
- Eclipse Neodymium Magnet 70N Width 20mm
- Eclipse Neodymium Magnet 6kg, Width 20mm