Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- RS Stock No.:
- 144-713
- Mfr. Part No.:
- CIFX M3042100BM\SIEM SAMPLEKIT+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€901.78
(exc. VAT)
€1,109.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €901.78 |
*price indicative
- RS Stock No.:
- 144-713
- Mfr. Part No.:
- CIFX M3042100BM\SIEM SAMPLEKIT+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 100Mbit/s | |
| Number of Ports | 2 | |
| Standards/Approvals | UKCA, CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 100Mbit/s | ||
Number of Ports 2 | ||
Standards/Approvals UKCA, CE, RoHS, UL | ||
- COO (Country of Origin):
- DE
Hilscher Network Card, 100Mbit/s Network Speed, 2 Ports - CIFX M3042100BM\\SIEM SAMPLEKIT+ML
This network card provides a PCI Express Interface for industrial Ethernet connectivity, delivering a dual-port solution with RJ45 physical connectors. Designed for installation in systems requiring deterministic network links, it supports moderate-speed communication suitable for many automation and control environments. The card integrates into standard PCIe slots to extend network capabilities on compatible host platforms.
Features and Benefits:
• Two RJ45 ports enabling simultaneous dual-network connections
• 100Mbit/s throughput per port for consistent data transfer
• PCI Express bus Interface for low-latency host communication
• Complies with recognised safety and environmental marks for installation acceptance
• Compact card form factor for straightforward slot-mounted integration
• 100Mbit/s throughput per port for consistent data transfer
• PCI Express bus Interface for low-latency host communication
• Complies with recognised safety and environmental marks for installation acceptance
• Compact card form factor for straightforward slot-mounted integration
Applications
• Suitable for factory automation controllers requiring Ethernet I/O
• Ideal for machine control systems needing two separate networks
• Used for plant monitoring and supervisory data acquisition links
• Can be used for industrial protocol gateways and converters
• Ideal for machine control systems needing two separate networks
• Used for plant monitoring and supervisory data acquisition links
• Can be used for industrial protocol gateways and converters
What physical connector types does it provide for cabling?
It offers standard RJ45 ports for copper Ethernet cabling commonly used in industrial networks.
Which host Interface must the system support to accept the card?
The host must provide an available PCI Express slot compatible with add-in network adapters.
What network speed should I expect for typical control traffic?
Network links operate at 100Mbit/s, suitable for many control and monitoring data flows.
Are there recognised approvals relevant to deployment in regulated installations?
It carries multiple conformity and safety marks applicable to commercial and industrial installations.
Related links
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port CPCI RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express Network Card
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card
- Hilscher 2 Port PCI Express D-Sub Network Card, 12Mbps
