Planet 2 Port RJ45 Renewable Energy Management Controller
- RS Stock No.:
- 641-866
- Distrelec Article No.:
- 302-62-175
- Mfr. Part No.:
- NMS-360
- Manufacturer:
- Planet
Subtotal (1 unit)*
€902.86
(exc. VAT)
€1,110.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €902.86 |
*price indicative
- RS Stock No.:
- 641-866
- Distrelec Article No.:
- 302-62-175
- Mfr. Part No.:
- NMS-360
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Renewable Energy Management Controller | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Renewable Energy Management Controller | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- TW
The Planet Renewable Energy Management Controller can automatically detect up to 512 remote devices powered by PLANET BSP-360 Industrial Renewable Power Unit in ways that solar PV, battery and PoE port usage are recorded. Besides, traffic logs that are compliant with SNMP, MQTT Protocol and PLANET Smart Discovery utility are managed. It thus enables administrator to centrally manage a network of up to 512 nodes from a central office, greatly boosting network and power management efficiency.
RJ45 type console interface for basic management
2 USB 3.0 ports for configuration backup and restoration
Desktop design for easy placement
Related links
- Planet 8 Port Ethernet RJ45 Renewable Energy Management Controller, 1000Mbps
- Planet 8 Port Renewable Energy Management Controller, 1000Mbps
- Planet 2 Port 2 Port PoE Injector 72 W, 36V dc Output
- Planet 2 Port PoE Injector 56 V dc Input 180 W 56 V dc Output
- Planet 2 Port PoE Injector 48 V 54V dc Output
- Planet 2 Port HDMI 3840 x 2160 pixel Maximum Resolution
- Planet 2 2 Port PoE Splitter 1000 Mbps
- Planet 2 1 Port PoE Splitter 1000 Mbps
