Hilscher 2 Port PCI TX Network Card, 100Mbps
- RS Stock No.:
- 694-265
- Mfr. Part No.:
- CIFX M3042100BM-RE\ET\F+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€659.00
(exc. VAT)
€810.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €659.00 |
*price indicative
- RS Stock No.:
- 694-265
- Mfr. Part No.:
- CIFX M3042100BM-RE\ET\F+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Interface Type | TX | |
| Network Speed | 100Mbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 100Mbps | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI | ||
Interface Type TX | ||
Network Speed 100Mbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 100Mbps | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, 100Mbps Network Speed, 2 Ports - CIFX M3042100BM-RE\\ET\\F+ML
This PC card provides dual-port Ethernet connectivity for industrial PCI slots, enabling deterministic network communication in automation and control environments. Designed for integration into equipment and host PCs, it facilitates fast data exchange over TX interfaces while meeting UKCA conformity standards for regional regulatory acceptance.
Features and Benefits:
• 100Mbps link capacity for low-latency data transfer
• Two independent ports to segregate network traffic
• PCI bus connection for direct host system integration
• TX Interface type supporting standard copper Ethernet cabling
• UKCA marking ensuring regional regulatory alignment
• Two independent ports to segregate network traffic
• PCI bus connection for direct host system integration
• TX Interface type supporting standard copper Ethernet cabling
• UKCA marking ensuring regional regulatory alignment
Applications
• Suitable for connecting PLCs to factory networks for control tasks
• Ideal for use in industrial PC-based I/O aggregation systems
• Used with protocol gateways requiring dual independent network links
• Can be used for machine-vision pre-processing with separate data lanes
• Ideal for use in industrial PC-based I/O aggregation systems
• Used with protocol gateways requiring dual independent network links
• Can be used for machine-vision pre-processing with separate data lanes
What bus Interface does it require to operate in a host system?
It installs into a PCI expansion slot and communicates directly with the host via the PCI bus architecture.
How many physical network connections are exposed and what are their roles?
There are two RJ45-equivalent TX ports allowing separation of control and diagnostic traffic or link redundancy.
What network throughput can be expected for typical industrial messages?
Each port supports up to 100Mbps, suitable for cyclic control telegrams and event-driven messages within common automation cycles.
Is there a specific standard marking indicating regional acceptance?
The product carries the UKCA marking which denotes conformity with applicable UK regulatory requirements.
Which Interface type should cabling and switches support for compatibility?
Cabling and switches must support TX copper Ethernet to match the cards Interface type.
Related links
- Hilscher 2 Port PCI TX Network Interface Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express Network Card
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
