Advantech 1 Port Express Card LPC Network Interface Card
- RS Stock No.:
- 718-826
- Mfr. Part No.:
- PCA-TPM-00B
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.28 |
*price indicative
- RS Stock No.:
- 718-826
- Mfr. Part No.:
- PCA-TPM-00B
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Network Interface Card | |
| Bus Type | Express Card | |
| Interface Type | LPC | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Network Interface Card | ||
Bus Type Express Card | ||
Interface Type LPC | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Advantech Trusted Platform Module is a Compact hardware security solution designed to enable secure encryption and authentication through a TCG 2.0 compliant interface. It integrates seamlessly via LPC connector ensuring reliable protection for sensitive data in embedded systems.
Utilises LPC connector Interface
Enables hardware based data protection
Optimised for encryption and decryption tasks
Compact size 31.5 x 30.5 mm
Related links
- Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 16 Port PCI Express PCI Network Interface Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 1 Port PCI Express Express Card Data Acquisition Module
