StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps

Subtotal (1 unit)*

€746.74

(exc. VAT)

€918.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€746.74

*price indicative

RS Stock No.:
847-712
Mfr. Part No.:
PR210B-NETWORK-CARD
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Network Card

Bus Type

PCI Express

Network Speed

10Gbps

Interface Type

RJ45

Number of Ports

2

Maximum Data Transfer Rate

20Gbps

Wake-on-LAN WoL

Yes

Standards/Approvals

CE/FCC/ICES EMC

COO (Country of Origin):
TW

StarTech Network Card, 10 Gbps Network Speed, 2 Ports - PR210B-NETWORK-CARD


This network card provides high-speed wired connectivity for servers and workstations, fitting into a PCI Express slot and offering dual RJ45 ports for network links. It is designed for environments requiring multi-gigabit Ethernet connectivity and supports Wake on LAN for remote power-up operations. EMC approvals cover CE, FCC and ICES standards.

Features and Benefits:


• 10Gbps per port for rapid data movement
• 2‑port design enabling link aggregation or redundancy
• 20Gbps maximum aggregated throughput for intensive transfers
• PCI Express interface for low-latency host connectivity
• RJ45 ports for use with standard copper cabling
• Wake on LAN support for remote system management

Applications


• Suitable for 10GbE server network uplinks
• Ideal for workstation storage access over copper Ethernet
• Used with virtualised hosts requiring multiple links
• Can be used for high-throughput backup targets
• Appropriate for edge devices needing remote wake capability

What physical interface does it use to connect to a host system?


It installs into a PCI Express slot and presents RJ45 connectors for network cabling.

How does link capacity scale when both ports are used?


Both ports support 10Gbps each, providing up to 20Gbps combined transfer capacity under aggregated configurations.

Which electromagnetic conformity standards does it meet?


It complies with CE, FCC and ICES EMC requirements for electromagnetic performance.

Is remote power-up supported and how is it triggered?


Yes, remote power-up is supported via Wake on LAN signalling over the network link.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy