Siemens 2 Port PCIe PCIe Network Card

Subtotal (1 unit)*

€1,633.48

(exc. VAT)

€2,009.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,633.48

*price indicative

RS Stock No.:
256-0262
Mfr. Part No.:
6ES76482CF101BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Bus Type

PCIe

Product Type

Network Card

Interface Type

PCIe

Number of Ports

2

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens SIMATIC CP 1625 PCIe card is used for PROFINET IRT. This development board includes (external PS, COM2, LED).

Includes (external PS, COM2, LED)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy