Keysight Technologies 1 Port PCI GPIB, RS232, USB, Ethernet Network Interface Card, 1000Mbps
- RS Stock No.:
- 267-5541
- Distrelec Article No.:
- 300-19-173
- Mfr. Part No.:
- 82351B
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-5541
- Distrelec Article No.:
- 300-19-173
- Mfr. Part No.:
- 82351B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Network Interface Card | |
| Bus Type | PCI | |
| Interface Type | GPIB, RS232, USB, Ethernet | |
| Network Speed | 1000Mbps | |
| Number of Ports | 1 | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | VISA 2.2 and Keysight SICL (E5810B LAN/GPIB/USB Gateway), RS-232, IEEE 488.1 and IEEE 488.2 compatible, VXI-11 Protocol, USB 2.0 or lower (with the USBTMC-USB488 protocol), LAN/Ethernet: 10BASE-T/100BASE-TX/1000BASE-T networks | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Network Interface Card | ||
Bus Type PCI | ||
Interface Type GPIB, RS232, USB, Ethernet | ||
Network Speed 1000Mbps | ||
Number of Ports 1 | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals VISA 2.2 and Keysight SICL (E5810B LAN/GPIB/USB Gateway), RS-232, IEEE 488.1 and IEEE 488.2 compatible, VXI-11 Protocol, USB 2.0 or lower (with the USBTMC-USB488 protocol), LAN/Ethernet: 10BASE-T/100BASE-TX/1000BASE-T networks | ||
- COO (Country of Origin):
- MY
The Keysight Technologies PCIe-GPIB interface card offers the fast data transfer rate associated with PCIe to support high bandwidth PC applications, ensuring that data is consistently retained without being overwritten during the transfer to memory. PCIe is the next generation of PCI and offers unsurpassed speed and performance, making PCIe cards an ideal choice for many computer platforms and automation applications. It is full backward compatible with PCI configured software or coding, removing the need to reconfigure any code. The 82351B is highly flexible and enables usage in a low-profile PC with a bracket change.
Standard 24-pin IEEE-488 (GPIB)
Maximum data rate is up to 1.4 MB/s
Buffering is built-in
Configuration is plug and play type
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Accessory for Use with PC PCI GPIB Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 16 Port PCI Express PCI Network Interface Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
