Siemens DELTA Series, 1 Way Central Plate Flush

Subtotal (1 pack of 2 units)*

€20.41

(exc. VAT)

€25.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.41€10.205

*price indicative

RS Stock No.:
167-652
Mfr. Part No.:
5TG1342-0CH
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Mount Type

Flush

Sub Type

Central Plate

Number of Ways

1

Finish

Painted

Width

68mm

Depth

11mm

Screwed/Screwless

Screwless

Material

TPE

Standards/Approvals

EAC, IP0, RoHS

Height

68mm

Colour

Brown

Series

DELTA

COO (Country of Origin):
ES
The Siemens Central plate from the DELTA series is engineered for flush mounting, featuring precise dimensions of 68mm in height and 11mm in depth. Constructed from thermoplastic, it offers a reliable IP20 protection class, ensuring durability and safety in various installations.

Matt finish for a sophisticated look

Halogen free for environmental safety

No printed markings for a sleek appearance

Compact size fits various spaces

Compatible with TAE and loudspeaker connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy