Schneider Electric D-Life Series, Adhesive Strip Adhesive
- RS Stock No.:
- 357-316
- Mfr. Part No.:
- MTN3926-6000
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.43 |
| 10 + | €15.12 |
*price indicative
- RS Stock No.:
- 357-316
- Mfr. Part No.:
- MTN3926-6000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Adhesive | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Adhesive Strip | |
| Material | Metal | |
| Standards/Approvals | CHINA RoHS, EU RoHS Compliant | |
| Range | Merten System Design | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Adhesive | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Adhesive Strip | ||
Material Metal | ||
Standards/Approvals CHINA RoHS, EU RoHS Compliant | ||
Range Merten System Design | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adhesive Strip for Socket-Outlet, from the System Design range, is a practical accessory designed to securely attach socket outlets to surfaces. The adhesive backing provides a strong bond, ensuring easy installation without the need for drilling or additional mounting hardware. It is an ideal solution for creating a clean, streamlined appearance while maintaining functionality in various settings. This adhesive strip is designed to work seamlessly with socket outlets from the System Design range, offering both convenience and durability.
Lotus white colour
RoHs compliant
Related links
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric D-Life White ABS Back Box Mounting Frame 3 Gangs
- Schneider Electric D-Life White ABS Back Box Mounting Frame 1 Gangs
