Schneider Electric Unica Series, Angled RJ45 Central Plate Snap-On
- RS Stock No.:
- 432-948
- Mfr. Part No.:
- NU940754
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.01 |
| 10 - 24 | €6.45 |
| 25 + | €5.82 |
*price indicative
- RS Stock No.:
- 432-948
- Mfr. Part No.:
- NU940754
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate | |
| Mount Type | Snap-On | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Sub Type | Central Plate | |
| Entry Angle | Angled | |
| Finish | Powder Coated, Painted | |
| Width | 45mm | |
| Depth | 35mm | |
| Material | TPE | |
| Range | New Unica | |
| Height | 45mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour | Anthracite | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate | ||
Mount Type Snap-On | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Sub Type Central Plate | ||
Entry Angle Angled | ||
Finish Powder Coated, Painted | ||
Width 45mm | ||
Depth 35mm | ||
Material TPE | ||
Range New Unica | ||
Height 45mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Anthracite | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric Central Plate is a fixing accessory designed for flush mounting with a clip-in fixing mode. It features one RJ45 socket and includes a label holder for easy identification. The installation direction is inclined, ensuring convenient access and usability.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6a Shielded Rectangular 1 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
