Siemens 5TG2 Series, Straight 2 Way Support Plate Plate
- RS Stock No.:
- 213-0335
- Mfr. Part No.:
- 5TG2078
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.79 |
*price indicative
- RS Stock No.:
- 213-0335
- Mfr. Part No.:
- 5TG2078
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Plate | |
| Number of Outlets | 2 | |
| Sub Type | Support Plate | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Shuttered | No | |
| Width | 70mm | |
| Finish | Matt | |
| Screwed/Screwless | Screwed | |
| Material | Metal | |
| Standards/Approvals | No | |
| Range | DELTA | |
| Height | 70mm | |
| Series | 5TG2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Plate | ||
Number of Outlets 2 | ||
Sub Type Support Plate | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Shuttered No | ||
Width 70mm | ||
Finish Matt | ||
Screwed/Screwless Screwed | ||
Material Metal | ||
Standards/Approvals No | ||
Range DELTA | ||
Height 70mm | ||
Series 5TG2 | ||
- COO (Country of Origin):
- ES
The Siemens delta Support plate red insert used for accommodating.
It can accommodate up 2 modular jack connectors
Related links
- Siemens 5TG2 Series, Straight 2 Way Support Plate Plate
- Siemens DELTA Series, Straight 2 Way Support Plate Screw
- Siemens 5TG2 Series, Straight 2 Way Panel
- Siemens 5TG2 Series, Straight Cat6 2 Way RJ45 Connection Socket Surface
- Siemens 5TG2 Series, Straight Cat6 1 Way RJ45 Connection Socket Surface
- Siemens DELTA Series, Support Plate Plate
- Schneider Electric Galvanised Steel Mounting Plate Support Plate 18 mm L for Use with Thalassa PLA
- Eaton Support Plate Busbar Support 35 mm L for Use with Enclosure
