Siemens 5TG2 Series, Straight 2 Way Support Plate Plate

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
216-3370
Mfr. Part No.:
5TG2080
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Plate

Product Type

Faceplate

Number of Outlets

2

Sub Type

Support Plate

Entry Angle

Straight

Number of Ways

2

Shuttered

No

Width

70mm

Material

Metal

Screwed/Screwless

Screwed

Height

70mm

Standards/Approvals

No

Range

DELTA

Series

5TG2

COO (Country of Origin):
ES
The Siemens delta Support plate black insert used for accommodating.

It can accommodate up 2 modular jack connectors

Related links