ABB 2CKA Series, TV Aerial Cover Plate Flush

Subtotal (1 unit)*

€10.33

(exc. VAT)

€12.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.33

*price indicative

RS Stock No.:
250-4929
Mfr. Part No.:
2CKA001724A4252
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

2

Interface Type

TV Aerial

Sub Type

Cover Plate

Width

71mm

Finish

Gloss

Material

Thermoplastic

Depth

71mm

Height

32mm

Standards/Approvals

CE, RoHS

Colour

Anthracite

Series

2CKA

The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 2 connectors according to German standard DIN 45330 and comes with M3 fixing screw.

IP20 degree of protection

Flush mounted

Related links