Phoenix Contact Cat5e RJ45 Data Front Plate,With Shielded Shield Type
- RS Stock No.:
- 253-2290
- Mfr. Part No.:
- 1404504
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€153.67
(exc. VAT)
€189.01
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.67 |
*price indicative
- RS Stock No.:
- 253-2290
- Mfr. Part No.:
- 1404504
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Data Front Plate | |
| LAN Category | Cat5e | |
| Number of Outlets | 3 | |
| Shield Type | Shielded | |
| Interface Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Data Front Plate | ||
LAN Category Cat5e | ||
Number of Outlets 3 | ||
Shield Type Shielded | ||
Interface Type RJ45 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front plate has contact inserts and is grey in color.
Suitable for all mounting frames
Degree of protection IP20
Degree of protection IP20
Related links
- Phoenix Contact Cat5e RJ45 Data Front Plate,With Shielded Shield Type
- Telegartner Telegartner Data Series RJ12With Shielded Shield Type
- Telegartner Telegartner Data Series RJ12With Shielded Shield Type
- Weidmuller Cat6a 1 Way RJ45 RJ45 Insert,With 360° Shielded Shield Type
- Weidmuller Insert plate,With Shielded Shield Type
- HellermannTyton Connectivity FWOA SeriesWith Shielded Shield Type
- HellermannTyton Connectivity FWOA SeriesWith Shielded Shield Type
- HellermannTyton Connectivity FWOA SeriesWith Shielded Shield Type
