Telegartner Telegartner Data Series, Angled 1 Way RJ45, RJ11, RJ12 Cable Clamp Shielded Shield Type

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€45.88

(exc. VAT)

€56.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€45.88-
10 - 24€42.068%
25 - 49€38.8015%
50 - 99€36.0621%
100 +€33.6126%

*price indicative

RS Stock No.:
238-3863
Mfr. Part No.:
J00020A0505
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Mount Type

Cable Clamp

Product Type

Outlet

Number of Outlets

1

Shield Type

Shielded

Interface Type

RJ45, RJ11, RJ12

Entry Angle

Angled

Number of Ways

1

Width

43.2mm

Finish

Corrosion Resistant Aluminium Alloy

Depth

50mm

Minimum Box Depth

50mm

Material

Zinc

Screwed/Screwless

Screwed

Height

50mm

Standards/Approvals

DIN EN 50173-1, IEC 60603-7-51, ANSI/TIA/EIA-568-C.2, IEEE 802.3an, ISO/IEC 11801, RoHS-compliant / RoHS-compliant Directive 2011/65/EU (RoHS)

Colour

White

Series

Telegartner Data

COO (Country of Origin):
DE
The Telegartner Outlet AMJ45 8 K UP/50 comes with faceplate modules and is alpine white in colour. It has steel zinc plated screw and cable clamp.

Zinc die cast shielding housing

Black insulating plate

PC transparent cover

German silver shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy