Molex CES Synergy Series, Side Surface Box Screw UTP Shield Type
- RS Stock No.:
- 261-3262
- Mfr. Part No.:
- 181340019
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save €10.50
View bulk pricing optionsSubtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.77 | - |
| 10 - 24 | €14.72 | €10.50 |
| 25 - 49 | €13.52 | €56.25 |
| 50 - 99 | €12.05 | €186.00 |
| 100 + | €11.04 | €473.00 |
*price indicative
- RS Stock No.:
- 261-3262
- Mfr. Part No.:
- 181340019
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Mount Type | Screw | |
| Product Type | Surface Box | |
| Number of Outlets | 6 | |
| Shield Type | UTP | |
| Sub Type | Surface Box | |
| Entry Angle | Side | |
| Screwed/Screwless | Screwed | |
| Material | TPE | |
| Standards/Approvals | UL 186 | |
| Height | 29.5mm | |
| Colour | Almond, White | |
| Series | Synergy | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Mount Type Screw | ||
Product Type Surface Box | ||
Number of Outlets 6 | ||
Shield Type UTP | ||
Sub Type Surface Box | ||
Entry Angle Side | ||
Screwed/Screwless Screwed | ||
Material TPE | ||
Standards/Approvals UL 186 | ||
Height 29.5mm | ||
Colour Almond, White | ||
Series Synergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex Premise Networks synergy copper surface blocks is industrially designed family of wall plates, surface blocks and modular furniture outlets with sleek rounded contours that offer an aesthetically pleasing style for even the most contemporary office atmospheres. Synergy copper surface blocks are ideal for use in confined space and provide the option of either side or base entry of cables with internal cable management and are mounted using screws. Location designation is clearly visible from the top of these surface blocks with label and clear cover. The 6 port synergy block comes with rigid metal plate which allows for use as consolidation point enclosure.
Contemporary styling
Rear loading modules to reduce tampering
Slotted screw holes for easy alignment and removal
Concise labelling
Clear label covers to prevent misplacement
Related links
- Molex CES Synergy Series, Side Surface Box Screw UTP Shield Type
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Molex CES Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex CES MOD-SNAP III Module UTP Shield Type
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex CES Synergy DataGate Series Ethernet Connector Female Cat6a STP Shield 1 Port 1 Way
- Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type
