HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- RS Stock No.:
- 269-5078
- Mfr. Part No.:
- HTC-FPBQ100/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 box of 100 units)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.13 | €0.151 |
*price indicative
- RS Stock No.:
- 269-5078
- Mfr. Part No.:
- HTC-FPBQ100/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Sub Type | Quarter Blank | |
| Entry Angle | Straight | |
| Number of Ways | 12 | |
| Shuttered | No | |
| Finish | Powder Coated | |
| Width | 12.5mm | |
| Material | Powder Coated Mild Steel | |
| Depth | 5mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Sub Type Quarter Blank | ||
Entry Angle Straight | ||
Number of Ways 12 | ||
Shuttered No | ||
Finish Powder Coated | ||
Width 12.5mm | ||
Material Powder Coated Mild Steel | ||
Depth 5mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HTC Series Face Plate, 50mm Length, 12.5mm Width - HTC-FPBQ100/WH
This face plate is a crucial component designed for enhanced connectivity solutions. With dimensions measuring 50 mm in length and 12.5 mm in width, it is crafted from durable ABS material in a clean white finish. Ideal for network installations, this low-profile accessory is part of the HTC series and provides practical functions for various electronics applications.
Features & Benefits
• Designed to securely fit into data panel spaces
• Low-profile design ensures minimal visual intrusion
• Constructed from robust ABS material for durability
• Helps to maintain a tidy and organised setup
• Simplifies network face plate installation for ease of use
• Non-shuttered design allows for easy access to ports
Applications
• Used for custom installations in data communication setups
• Ideal for use alongside network cables and HDMI connections
• Suitable for deployment in residential and commercial environments
• Compatible with various wall plate accessories for seamless integration
• Utilised in automation and electrical for effective data management
What material aids in the durability of this product during installations?
The face plate is made from ABS, which is known for its high strength and resilience, making it suitable for everyday use in various environments, including industrial settings.
How does the design contribute to installation efficiency?
The low-profile construction allows for straightforward integration into existing setups, facilitating a faster and cleaner installation process without the need for additional modifications.
Is this product suitable for both commercial and home networking needs?
Yes, its versatile design and dimensions make it applicable in both domestic and commercial networking scenarios, ensuring effective connections in any environment.
Can it be used for connecting HDMI devices?
Yes, it is compatible with HDMI connections, making it an ideal choice for multimedia setups and ensuring clean and organised cabling solutions.
Related links
- HellermannTyton Connectivity HTC Series, Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight Half Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Half Blank
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
