HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- RS Stock No.:
- 269-5081
- Mfr. Part No.:
- HTC-LCS-6CA50/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 box of 50 units)*
€387.94
(exc. VAT)
€477.17
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €387.94 | €7.759 |
*price indicative
- RS Stock No.:
- 269-5081
- Mfr. Part No.:
- HTC-LCS-6CA50/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 6 | |
| Sub Type | Angled 6C Fibre Module | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Shuttered | No | |
| Finish | Powder Coated | |
| Width | 25mm | |
| Material | Powder Coated Mild Steel | |
| Screwed/Screwless | Screwless | |
| Height | 38.5mm | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 6 | ||
Sub Type Angled 6C Fibre Module | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Shuttered No | ||
Finish Powder Coated | ||
Width 25mm | ||
Material Powder Coated Mild Steel | ||
Screwed/Screwless Screwless | ||
Height 38.5mm | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HTC Series Faceplate, 6 Outlets, 25mm Width - HTC-LCS-6CA50/WH
This faceplate provides a compact interface for fibre and copper terminations in structured cabling environments. Designed for angled connectivity, it facilitates organised routing to patch panels and enclosures while maintaining a clean installation aesthetic. The product integrates multiple outlets in a narrow footprint and is finished to withstand routine handling in technical rooms and comms cupboards.
Features and Benefits:
• Six outlet configuration for higher port density per plate
• Screwless mounting for faster, tool-free installation
• RJ45 interface supporting standard copper modular jacks
• Powder-coated mild steel construction for surface durability
• Angled module orientation to reduce cable bend stress
• Two-way arrangement enabling dual-module deployments
• Screwless mounting for faster, tool-free installation
• RJ45 interface supporting standard copper modular jacks
• Powder-coated mild steel construction for surface durability
• Angled module orientation to reduce cable bend stress
• Two-way arrangement enabling dual-module deployments
Applications
• Suitable for high-density patch panels in rack cabinets
• Ideal for data centre horizontal distribution frames
• Used with telecom cabinets for organised workstation cabling
• Can be used for commercial office network outlet consolidation
• Used for retrofit projects needing a narrow 25mm face
• Ideal for data centre horizontal distribution frames
• Used with telecom cabinets for organised workstation cabling
• Can be used for commercial office network outlet consolidation
• Used for retrofit projects needing a narrow 25mm face
How does the mounting style affect installation time?
The screwless design eliminates captive screws, allowing snap-fit insertion that reduces labour on repeated deployments.
What cable entry orientation should installers expect?
Modules accept straight entry cabling, simplifying routing from trunking or from rear cable management.
Can the plate withstand routine handling and cleaning?
The powder-coated mild steel finish delivers resistance to scuffs and cleaning agents commonly used in comms areas.
How many separate module positions are available on the plate?
The unit provides two module positions accommodating up to six outlets in total for mixed module layouts.
Related links
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity SC, UPC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity LC, APC Single Mode Duplex Fibre Optic Connector
- HellermannTyton Connectivity SC, APC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity SC Multimode
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
