Phoenix Contact FL SWITCH IRT IP TX/3POF Series Wall Mount Industrial Ethernet Switch, 1 RJ45 Ports, 10/100Mbit/s

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-613
Mfr. Part No.:
2700697
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Transmission Length

100m

Transmission Speed

10/100Mbit/s

RJ45 Ports

1

Nominal Supply Voltage

24V dc

Fibre Port Type

POF-SCRJ

Mounting

Wall

Series

FL SWITCH IRT IP TX/3POF

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Industrial Ethernet Switch is a highly reliable and efficient solution for PROFINET applications. Designed with ERTEC 400 switch architecture, this switch offers seamless integration and diagnostics in PROFINET networks. Featuring one RJ45 port and three POF SC-RJ ports, it comes with IP67 protection, making it ideal for industrial environments. With web-based management and SNMP support, monitoring and configuration are made easy.

Integrated web server for easy configuration
LLDP support for topology detection
DCP protocol for IP address assignment
POF-SCRJ ports for assembly and monitoring
MTTF of up to 254.18 years reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy