StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch

Subtotal (1 unit)*

€140.69

(exc. VAT)

€173.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.69

*price indicative

RS Stock No.:
473-491
Mfr. Part No.:
I51G-ETHERNET-SWITCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Network Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Model Number

I51G-ETHERNET-SWITCH

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Width

2.4in

Height

1in

Depth

1.0in

Standards/Approvals

TAA, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3i, IEEE 802.3x, IEEE 802.1p

COO (Country of Origin):
TW
The StarTech.com 5-Port Industrial Network Switch ensure reliable network connectivity with this versatile and durable. Its fanless design offers silent and energy-efficient performance, while the rugged all-metal casing provides long-lasting reliability even in challenging environments. The compact design and flexible mounting options make it an excellent choice for various industrial applications. Perfect for handling demanding tasks like file transfers, streaming, and network sharing, this switch is built for seamless integration into your industrial setups.

9K Jumbo Frame For Reduced Packet Overhead

Switching Capacity Of 10Gbps

Ip30 Protection

ROHS Compliant

Related links