Netgear Unmanaged 5 Port Network Switch With PoE
- RS Stock No.:
- 252-2104
- Mfr. Part No.:
- GS305P-200UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2104
- Mfr. Part No.:
- GS305P-200UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 5 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 5 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
- COO (Country of Origin):
- TH
The Netgear 300 Series Gigabit Ethernet Unmanaged Switches with PoE provide easy, reliable, and affordable network connectivity for home and small offices. With these unmanaged plug-and-play switches, you can expand your network connections to multiple devices instantly. The unmanaged switches provides power and data from a single Ethernet (CAT-5e) cable to devices such as IP cameras, VoIP/ Internet-based phones, wireless access points, etc. The majority of these models also support PoE power auto-balance and allocation feature. Netgears unique PoE technology automatically balances the PoE power based on the device needs independent of PoE class detected. These switches deliver the power the device needs, at the most granular level.
Auto-MDI/MDIX eliminates the need for crossover cables
LED indicators for ease of use
Energy-efficient technology for power savings
Fanless design for silent operation
Auto-negotiation for automatic connection at the highest common speed between switch and an end device
Non-blocking switching architecture for maximum throughput at wire speed
Plug-and-play
LED indicators for ease of use
Energy-efficient technology for power savings
Fanless design for silent operation
Auto-negotiation for automatic connection at the highest common speed between switch and an end device
Non-blocking switching architecture for maximum throughput at wire speed
Plug-and-play
no setup required
Durable and rugged metal case
Desktop or wall-mountable (based on specific model)
Ideal for small office and home networks
Standards-based technology ensures interoperability with any standards based devices in the existing network
Durable and rugged metal case
Desktop or wall-mountable (based on specific model)
Ideal for small office and home networks
Standards-based technology ensures interoperability with any standards based devices in the existing network
Related links
- Trendnet TE-FP051 (UK), Unmanaged 5 Port Network Switch With PoE
- Netgear ProSAFE GS105 Unmanaged 5 Port Ethernet Switch
- Trendnet TE-GP051, Unmanaged 5 Port Ethernet Switch With PoE
- D-Link DIS-100G-5PSW, Unmanaged 5 Port Ethernet Switch With PoE
- Netgear MS305-100EUS Unmanaged 5 Port Network Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Network Switch
- Schneider Electric Modicon Unmanaged 5 Port Network Switch
