Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 566-524
- Mfr. Part No.:
- SW-718
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€120.00
(exc. VAT)
€147.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 06 May 2026
- Plus 18 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.00 |
*price indicative
- RS Stock No.:
- 566-524
- Mfr. Part No.:
- SW-718
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | SW 718 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Width | 99.3mm | |
| Standards/Approvals | GSA Contract Number 47QTCA23D009X, AEO (C-TPAT), CAGE 8QCY6, CE, ECCN 5A991.b, Ecovardis Bronze Medal, HTS 8517620000, ISO14001, ISO9001, Microsoft Certified Gold Partner, NCAGE U0Q96, RoHS, UKCA, UL62368-1, UL METL, WEEE | |
| Height | 114.9mm | |
| Depth | 41.3mm | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number SW 718 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Width 99.3mm | ||
Standards/Approvals GSA Contract Number 47QTCA23D009X, AEO (C-TPAT), CAGE 8QCY6, CE, ECCN 5A991.b, Ecovardis Bronze Medal, HTS 8517620000, ISO14001, ISO9001, Microsoft Certified Gold Partner, NCAGE U0Q96, RoHS, UKCA, UL62368-1, UL METL, WEEE | ||
Height 114.9mm | ||
Depth 41.3mm | ||
The Brainboxes Hardened Industrial 8 Port Gigabit Ethernet Switch is DIN Rail Mountable with an integrated DIN Rail Mount featuring grounding. It supports a wide voltage input range of +5V to +30V DC, allowing it to be powered by various sources, and operates within an industrial temperature range of -40°C to +80°C or -40°F to +176°F.
Redundant dual power inputs reduces risk of power outage
Compact hardened enclosure
Related links
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch Power Over Ethernet
