TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-8440
- Distrelec Article No.:
- 110-55-074
- Mfr. Part No.:
- TL-SG1008P
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€100.30
(exc. VAT)
€123.37
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.30 |
*price indicative
- RS Stock No.:
- 255-8440
- Distrelec Article No.:
- 110-55-074
- Mfr. Part No.:
- TL-SG1008P
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Height | 27mm | |
| Depth | 98mm | |
| Standards/Approvals | IEEE 802.3i, IEEE 802.3ab, IEEE 802.3x, IEEE 802.3u, IEEE802.1p, IEEE 802.3af, IEEE 802.3at | |
| Width | 171mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Height 27mm | ||
Depth 98mm | ||
Standards/Approvals IEEE 802.3i, IEEE 802.3ab, IEEE 802.3x, IEEE 802.3u, IEEE802.1p, IEEE 802.3af, IEEE 802.3at | ||
Width 171mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link TL-SG1008P provides 8 10/100/1000Mbps RJ45 ports, port 1 to port 4 of the switch support the 802.3af/at-compliant PoE standard with total PoE power budget of 64W. It is an unmanaged switch with desktop/wall-mountable design, outstanding performance and quality, which is a great selection for expanding your network.
Fanless design ensures quiet operation
Just plug & play, no configuration required
Auto MDI/MDIX eliminates the need for crossover cables
Related links
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- D-Link DGS-1008P Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Gigabit Switch
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch
