Brainboxes Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 209-6170
- Distrelec Article No.:
- 302-20-130
- Mfr. Part No.:
- SW-705
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€98.64
(exc. VAT)
€121.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.64 |
*price indicative
- RS Stock No.:
- 209-6170
- Distrelec Article No.:
- 302-20-130
- Mfr. Part No.:
- SW-705
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Height | 95mm | |
| Width | 29mm | |
| Depth | 99mm | |
| Standards/Approvals | RoHS, CE | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Height 95mm | ||
Width 29mm | ||
Depth 99mm | ||
Standards/Approvals RoHS, CE | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- GB
The Brainbox SW series a compact design,5xRJ45 port Ethernet switch with 100Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. Power consumption is optimised based on the status of the link device.
Screw terminal block
Wide input range = 5VDC to 30VDC
Tough metal case
IP30 rated
Temperature range = -40ºC to +80ºC/-40ºF to +176ºF
