Brainboxes SW-581 Unmanaged 2 Port Media Converter
- RS Stock No.:
- 302-597
- Distrelec Article No.:
- 304-20-799
- Mfr. Part No.:
- SW-581
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€87.80
(exc. VAT)
€107.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.80 |
*price indicative
- RS Stock No.:
- 302-597
- Distrelec Article No.:
- 304-20-799
- Mfr. Part No.:
- SW-581
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Media Converter | |
| Number of Ports | 2 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Model Number | SW-581 | |
| Number of RJ-45 Ports | 1 | |
| Standards/Approvals | AEO (C-TPAT), CE, METL, RoHS, UKCA, UL62368-1, WEEE | |
| Depth | 22mm | |
| Width | 95mm | |
| Height | 99mm | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Media Converter | ||
Number of Ports 2 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount Rack | ||
Model Number SW-581 | ||
Number of RJ-45 Ports 1 | ||
Standards/Approvals AEO (C-TPAT), CE, METL, RoHS, UKCA, UL62368-1, WEEE | ||
Depth 22mm | ||
Width 95mm | ||
Height 99mm | ||
- COO (Country of Origin):
- GB
The Brainboxes Industrial Gigabit SFP Media Converter offers economical way to integrate devices into a fibre optic network. It combine with other switches in the range to create a comprehensive and future proof network solution.
Jumbo Frame support up to 9K frames
Integral DIN mount
SFP Port Power Overcurrent protection
Cost effective connectivity
Related links
- Siemens 4 Port Media Converter
- Trendnet 3 Pin Terminal Block 1 x 10/100 Mbps Ethernet Port Media Converter,
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-7717 Unmanaged 17 Port Network Switch
- Brainboxes SW-7416 Unmanaged 16 Port Network Switch
- Brainboxes SW-7617 Unmanaged 17 Port Network Switch
