Murrelektronik Limited 58 Series DIN Rail Network Hub, 5, 1000Mbps Transmission, 48 V

Subtotal (1 unit)*

€397.18

(exc. VAT)

€488.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€397.18

*price indicative

RS Stock No.:
285-5851
Mfr. Part No.:
58190
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Network Hub

Transmission Speed

1000Mbps

Nominal Supply Voltage

48 V

Mount Type

DIN Rail

Series

58

Minimum Operating Temperature

-40°C

Number of RJ-45 Ports

5

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Width

89.6mm

Depth

45.4mm

Height

110mm

Weight

420g

Switch Type

Unmanaged

Number of Ports

5

Protocol Type

Ethernet

RoHS Status: Exempt

The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.

IP20 Degree of protection

CE, UKCA, cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy