Phoenix Contact Network Hub Module
- RS Stock No.:
- 287-7846
- Distrelec Article No.:
- 303-16-962
- Mfr. Part No.:
- 2702397
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€363.86
(exc. VAT)
€447.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.86 |
*price indicative
- RS Stock No.:
- 287-7846
- Distrelec Article No.:
- 303-16-962
- Mfr. Part No.:
- 2702397
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Network Hub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Network Hub | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact SFP module features a data transmission speed of 1000 Mbps, operates at a Wavelength of 1310 nm, and supports a maximum transmission length of 2 km. This module provides high-speed data transfer over Fiber optic networks, suitable for various applications requiring reliable and efficient communication over medium distances.
Degree of protection IP20
Ambient operational temperature -40 to 75 °C
