N-Tron N-Tron 105TX Series DIN Rail Ethernet Switch, 5, 100Mbps Transmission, 10 → 30 V dc
- RS Stock No.:
- 905-5383
- Distrelec Article No.:
- 302-13-287
- Mfr. Part No.:
- 105TX
- Manufacturer:
- N-Tron
Subtotal (1 unit)*
€180.84
(exc. VAT)
€222.43
(inc. VAT)
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €180.84 |
*price indicative
- RS Stock No.:
- 905-5383
- Distrelec Article No.:
- 302-13-287
- Mfr. Part No.:
- 105TX
- Manufacturer:
- N-Tron
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 10 → 30 V dc | |
| Fibre Port Type | 10/100 Base TX | |
| Mount Type | DIN Rail | |
| Series | N-Tron 105TX | |
| For Use With | Industrial Data Acquisition, Control, Ethernet I/O Applications | |
| Number of RJ-45 Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 2.9in | |
| Width | 38mm | |
| Depth | 3.6in | |
| Weight | 280g | |
| Standards/Approvals | ICES-003 Class A, CE, RoHS, NEMA TS1/TS2, ABS Type Approval, EN50155, FCC Part 15 Class A, DNV-GL, IEEE 1613 | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Protocol Type | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Ethernet Switch | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 10 → 30 V dc | ||
Fibre Port Type 10/100 Base TX | ||
Mount Type DIN Rail | ||
Series N-Tron 105TX | ||
For Use With Industrial Data Acquisition, Control, Ethernet I/O Applications | ||
Number of RJ-45 Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 2.9in | ||
Width 38mm | ||
Depth 3.6in | ||
Weight 280g | ||
Standards/Approvals ICES-003 Class A, CE, RoHS, NEMA TS1/TS2, ABS Type Approval, EN50155, FCC Part 15 Class A, DNV-GL, IEEE 1613 | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Protocol Type IEEE 802.3 | ||
- COO (Country of Origin):
- US
Related links
- N-Tron SLX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron SLX-5MS Series Panel Mount Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron 108TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron 105FX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron FX2 Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
