MOXA EDS-G512E-8PoE-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 100-987
- Mfr. Part No.:
- EDS-G512E-8PoE-4GSFP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,556.13
(exc. VAT)
€3,144.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,556.13 |
*price indicative
- RS Stock No.:
- 100-987
- Mfr. Part No.:
- EDS-G512E-8PoE-4GSFP
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Model Number | EDS-G512E-8PoE-4GSFP | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Height | 137mm | |
| Width | 135mm | |
| Standards/Approvals | EN 60950-1, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508, CE | |
| Depth | 79.2mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Model Number EDS-G512E-8PoE-4GSFP | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Height 137mm | ||
Width 135mm | ||
Standards/Approvals EN 60950-1, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508, CE | ||
Depth 79.2mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa 12 Gigabit Ethernet ports and up to 4 fiber optic ports, making it ideal for upgrading an existing network to Gigabit speed or building a new full Gigabit backbone. Gigabit transmission increases bandwidth for higher performance and transfers large amounts of triple play services across a network quickly.
Security features based on IEC 62443
Port mirroring for online debugging
8 IEEE 802.3af and IEEE 802.3at PoE+ standard ports
36 watt output per PoE+ port in high power mode
IGMP snooping and GMRP for filtering multicast traffic
Related links
- MOXA EDS-G512E-8PoE-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G512E-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G512E-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
