MOXA EDS-4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 100-992
- Mfr. Part No.:
- EDS-4008-LV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,261.44
(exc. VAT)
€1,551.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,261.44 |
*price indicative
- RS Stock No.:
- 100-992
- Mfr. Part No.:
- EDS-4008-LV
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of SFP Ports | 2 | |
| Model Number | EDS-4008-LV | |
| Desktop/Rack Mount | Rack | |
| Height | 55mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 61000-4-2, EN 60950-1, CE, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508, EN 61000-6-2/-6-4 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of SFP Ports 2 | ||
Model Number EDS-4008-LV | ||
Desktop/Rack Mount Rack | ||
Height 55mm | ||
Width 140mm | ||
Standards/Approvals IEC 61000-4-2, EN 60950-1, CE, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508, EN 61000-6-2/-6-4 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa 8 Port Managed Fast Ethernet switches with the option for four 1 Gbps uplink ports or two 100M ST/SC fiber optic ports. This EDS-4008 Series Ethernet switches compliant with the IEC 62443-4-2 and IEC 62443-4-1 Industrial Cybersecurity certifications, which cover both product security and secure development life cycle requirements.
Support for IEEE 802.3bt PoE for up to 90 W output per port
Wide range of power input options for flexible deployment
Compact and flexible housing design to fit into confined spaces
Supports MXstudio for easy and visualized industrial network management
Related links
- MOXA EDS-4008-2SSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2GT-2GS-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
